
ICL3221EIAZ-T7A | |
|---|---|
DigiKey Part Number | ICL3221EIAZ-T7ATR-ND - Tape & Reel (TR) ICL3221EIAZ-T7ACT-ND - Cut Tape (CT) ICL3221EIAZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221EIAZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIAZ-T7A Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221EEAE+T | Analog Devices Inc./Maxim Integrated | 5 140 | MAX3221EEAE+TCT-ND | 208,56000 Kč | Parametric Equivalent |
| MAX3221EIDBR | Texas Instruments | 425 | 296-19826-1-ND | 48,18000 Kč | Parametric Equivalent |
| MAX3221IDBR | Texas Instruments | 11 | 296-9595-1-ND | 42,96000 Kč | Parametric Equivalent |
| MAX3226EAE+T | Analog Devices Inc./Maxim Integrated | 2 037 | 175-MAX3226EAE+TCT-ND | 195,62000 Kč | Parametric Equivalent |
| MAX3226EEAE+T | Analog Devices Inc./Maxim Integrated | 1 802 | MAX3226EEAE+CT-ND | 210,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 42,50400 Kč | 425,04 Kč |
| 25 | 38,86640 Kč | 971,66 Kč |
| 100 | 34,86620 Kč | 3 486,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,43864 Kč | 8 109,66 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |

