
SN65C3221DB | |
|---|---|
DigiKey Part Number | 296-33559-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3221DB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221DB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227EIDB | Texas Instruments | 853 | 296-33382-5-ND | 56,94000 Kč | Parametric Equivalent |
| TRS3227IDB | Texas Instruments | 11 | TRS3227IDB-ND | 52,97000 Kč | Parametric Equivalent |
| ICL3221EIAZ | Renesas Electronics Corporation | 13 374 | ICL3221EIAZ-ND | 42,13000 Kč | Direct |
| ICL3221EIAZ-T | Renesas Electronics Corporation | 0 | ICL3221EIAZ-TCT-ND | 42,13000 Kč | Direct |
| ICL3221IAZ | Renesas Electronics Corporation | 1 640 | ICL3221IAZ-ND | 42,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15300 Kč | 461,53 Kč |
| 80 | 38,53050 Kč | 3 082,44 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

