
TRS3227IDB | |
|---|---|
DigiKey Part Number | TRS3227IDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3227IDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3227IDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3227EIDBR | Texas Instruments | 2 576 | 296-25033-1-ND | 35,66000 Kč | MFR Recommended |
| MAX3227EIDB | Texas Instruments | 853 | 296-33382-5-ND | 56,94000 Kč | Parametric Equivalent |
| SN65C3221DB | Texas Instruments | 99 | 296-33559-5-ND | 61,73000 Kč | Parametric Equivalent |
| MAX3227EAAE+ | Analog Devices Inc./Maxim Integrated | 1 417 | MAX3227EAAE+-ND | 208,56000 Kč | Upgrade |
| MAX3227EAAE+T | Analog Devices Inc./Maxim Integrated | 3 375 | 175-MAX3227EAAE+TCT-ND | 208,56000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,41700 Kč | 394,17 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |

