
MAX3221CDBR | |
|---|---|
DigiKey Part Number | 296-9593-2-ND - Tape & Reel (TR) 296-9593-1-ND - Cut Tape (CT) 296-9593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 100 | 25,91990 Kč | 2 591,99 Kč |
| 250 | 24,43244 Kč | 6 108,11 Kč |
| 500 | 23,58118 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,19016 Kč | 44 380,32 Kč |
| 4 000 | 21,69036 Kč | 86 761,44 Kč |
| 6 000 | 21,43990 Kč | 128 639,40 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |









