
MAX3221CAE+ | |
|---|---|
DigiKey Part Number | MAX3221CAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221CAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CAE+ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221CAE+ | Analog Devices Inc./Maxim Integrated | 1 933 | MAX3221CAE+-ND | 118,88000 Kč | Parametric Equivalent |
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 42,13000 Kč | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 42,13000 Kč | Similar |
| ICL3221ECAZ | Renesas Electronics Corporation | 1 631 | ICL3221ECAZ-ND | 42,13000 Kč | Similar |
| ICL3221ECAZ-T | Renesas Electronics Corporation | 3 966 | ICL3221ECAZ-TCT-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 90,82600 Kč | 908,26 Kč |
| 76 | 77,44803 Kč | 5 886,05 Kč |
| 152 | 74,36224 Kč | 11 303,06 Kč |
| 304 | 71,82181 Kč | 21 833,83 Kč |
| 532 | 70,10271 Kč | 37 294,64 Kč |
| 1 064 | 68,31607 Kč | 72 688,30 Kč |
| 2 508 | 66,53703 Kč | 166 874,87 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |



