
ICL3221ECAZ | |
|---|---|
DigiKey Part Number | ICL3221ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221ECAZ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221ECAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 25 | 26,76160 Kč | 669,04 Kč |
| 100 | 23,56050 Kč | 2 356,05 Kč |
| 250 | 22,06180 Kč | 5 515,45 Kč |
| 770 | 20,69136 Kč | 15 932,35 Kč |
| 1 540 | 20,04336 Kč | 30 866,77 Kč |
| 3 080 | 19,51228 Kč | 60 097,82 Kč |
| 5 390 | 19,15413 Kč | 103 240,76 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

