
TRSF3221EIDBR | |
|---|---|
DigiKey Part Number | 296-25072-2-ND - Tape & Reel (TR) 296-25072-1-ND - Cut Tape (CT) 296-25072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3221EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221EIDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 39,04800 Kč | 976,20 Kč |
| 100 | 35,04360 Kč | 3 504,36 Kč |
| 250 | 33,13652 Kč | 8 284,13 Kč |
| 500 | 31,98668 Kč | 15 993,34 Kč |
| 1 000 | 31,04071 Kč | 31 040,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,26169 Kč | 60 523,38 Kč |
| 4 000 | 29,62051 Kč | 118 482,04 Kč |
| 6 000 | 29,29949 Kč | 175 796,94 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



