
MAX3227IDBR | |
|---|---|
DigiKey Part Number | 296-19849-2-ND - Tape & Reel (TR) 296-19849-1-ND - Cut Tape (CT) 296-19849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227IDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227IDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 25 | 27,94400 Kč | 698,60 Kč |
| 100 | 24,93720 Kč | 2 493,72 Kč |
| 250 | 23,50432 Kč | 5 876,08 Kč |
| 500 | 22,64004 Kč | 11 320,02 Kč |
| 1 000 | 21,92905 Kč | 21 929,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,34363 Kč | 42 687,26 Kč |
| 4 000 | 20,86204 Kč | 83 448,16 Kč |
| 6 000 | 20,62084 Kč | 123 725,04 Kč |
| 10 000 | 20,35355 Kč | 203 535,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

