
MAX3227EIDBR | |
|---|---|
DigiKey Part Number | 296-19829-2-ND - Tape & Reel (TR) 296-19829-1-ND - Cut Tape (CT) 296-19829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3227EIDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3227EIDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3227IDBR | Texas Instruments | 1 559 | 296-19849-1-ND | 48,51000 Kč | Parametric Equivalent |
| SN65C3221EDBR | Texas Instruments | 12 177 | 296-20991-1-ND | 59,00000 Kč | Parametric Equivalent |
| MAX3227CAE+ | Analog Devices Inc./Maxim Integrated | 1 157 | MAX3227CAE+-ND | 135,44000 Kč | Similar |
| MAX3227CAE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3227CAE+T-ND | 85,04610 Kč | Similar |
| MAX3227EAAE+ | Analog Devices Inc./Maxim Integrated | 1 420 | MAX3227EAAE+-ND | 209,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,19920 Kč | 979,98 Kč |
| 100 | 35,16960 Kč | 3 516,96 Kč |
| 250 | 33,24824 Kč | 8 312,06 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,35030 Kč | 60 700,60 Kč |
| 4 000 | 29,70430 Kč | 118 817,20 Kč |
| 6 000 | 29,38086 Kč | 176 285,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |











