
USB3740B-AI2-TR | |
|---|---|
DigiKey Part Number | USB3740B-AI2-TR-ND - Tape & Reel (TR) USB3740B-AI2-CT-ND - Cut Tape (CT) USB3740B-AI2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3740B-AI2-TR |
Description | IC CONTROLLER USB 10QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch USB 2.0 Interface 10-UQFN (1.3x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | USB3740B-AI2-TR Models |
Category | Function Switch |
Manufacturer Microchip Technology | Standards USB 2.0 |
Series | Voltage - Supply 1.8V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 10-UFQFN |
DigiKey Programmable Not Verified | Supplier Device Package 10-UQFN (1.3x1.8) |
Protocol USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 25 | 20,24200 Kč | 506,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,42848 Kč | 52 285,44 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |











