
STM6510SCACDG6F | |
|---|---|
DigiKey Part Number | 497-10535-2-ND - Tape & Reel (TR) 497-10535-1-ND - Cut Tape (CT) 497-10535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6510SCACDG6F |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STM6510SCACDG6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,29100 Kč | 262,91 Kč |
| 25 | 23,91280 Kč | 597,82 Kč |
| 100 | 21,27940 Kč | 2 127,94 Kč |
| 250 | 20,02444 Kč | 5 006,11 Kč |
| 500 | 19,26832 Kč | 9 634,16 Kč |
| 1 000 | 18,64588 Kč | 18 645,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,87692 Kč | 53 630,76 Kč |
| 6 000 | 17,50076 Kč | 105 004,56 Kč |
| 9 000 | 17,31239 Kč | 155 811,51 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |



