1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227EEAE+T

DigiKey Part Number
MAX3227EEAE+TTR-ND - Tape & Reel (TR)
MAX3227EEAE+TCT-ND - Cut Tape (CT)
MAX3227EEAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3227EEAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3227EEAE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,56000 Kč208,56 Kč
10162,58900 Kč1 625,89 Kč
25151,08560 Kč3 777,14 Kč
100138,44090 Kč13 844,09 Kč
250136,25148 Kč34 062,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000123,33390 Kč246 667,80 Kč
Manufacturers Standard Package
Unit Price without VAT:208,56000 Kč
Unit Price with VAT:252,35760 Kč