MAX3221CDB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 176
Unit Price: 2,02000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 212
Unit Price: 6,12000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2 080
Unit Price: 8,57000 Kč
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 5 140
Unit Price: 8,57000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 175
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14 733
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 455
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 915
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 966
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 920
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 222
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13 374
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,73000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 209
Unit Price: 2,00000 Kč
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221CDB

DigiKey Part Number
296-26142-5-ND
Manufacturer
Manufacturer Product Number
MAX3221CDB
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221CDB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS3221CDBTexas Instruments176TRS3221CDB-ND2,02000 KčParametric Equivalent
MAX3221ECAE+TAnalog Devices Inc./Maxim Integrated4 212MAX3221ECAE+TCT-ND6,12000 KčDirect
MAX3221EEAE+Analog Devices Inc./Maxim Integrated2 080MAX3221EEAE+-ND8,57000 KčUpgrade
MAX3221EEAE+TAnalog Devices Inc./Maxim Integrated5 140MAX3221EEAE+TCT-ND8,57000 KčUpgrade
ICL3221CAZRenesas Electronics Corporation4 175ICL3221CAZ-ND1,73000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types