
TRS3221CDB | |
|---|---|
DigiKey Part Number | TRS3221CDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS3221CDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3221CDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221CDBR | Texas Instruments | 4 820 | 296-9593-1-ND | 1,76000 Kč | Direct |
| MAX3221EEAE+ | Analog Devices Inc./Maxim Integrated | 2 080 | MAX3221EEAE+-ND | 8,57000 Kč | Upgrade |
| MAX3221EEAE+T | Analog Devices Inc./Maxim Integrated | 5 140 | MAX3221EEAE+TCT-ND | 8,57000 Kč | Upgrade |
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 1,73000 Kč | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 36,43500 Kč | 364,35 Kč |
| 80 | 30,23263 Kč | 2 418,61 Kč |
| 160 | 28,84838 Kč | 4 615,74 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |

