
ICL3221CVZ | |
|---|---|
DigiKey Part Number | ICL3221CVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3221CVZ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221CVZ Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| 100 | 23,72140 Kč | 2 372,14 Kč |
| 250 | 22,21252 Kč | 5 553,13 Kč |
| 960 | 20,61085 Kč | 19 786,42 Kč |
| 1 920 | 19,99852 Kč | 38 397,16 Kč |
| 2 880 | 19,69299 Kč | 56 715,81 Kč |
| 5 760 | 19,24598 Kč | 110 856,84 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

