SN65C3221DBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6 211
Unit Price: 57,14000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 309
Unit Price: 48,18000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 177
Unit Price: 58,60000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 576
Unit Price: 35,66000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 379
Unit Price: 58,60000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 13 374
Unit Price: 42,13000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,13000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 640
Unit Price: 42,13000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 672
Unit Price: 42,13000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 404
Unit Price: 208,56000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 245,89000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 175
Unit Price: 42,13000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14 733
Unit Price: 42,13000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 631
Unit Price: 42,13000 Kč
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3221DBR

DigiKey Part Number
296-13116-2-ND - Tape & Reel (TR)
296-13116-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN65C3221DBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3221DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3227EIDBRTexas Instruments6 211296-19829-1-ND57,14000 KčParametric Equivalent
MAX3227IDBRTexas Instruments1 309296-19849-1-ND48,18000 KčParametric Equivalent
SN65C3221EDBRTexas Instruments12 177296-20991-1-ND58,60000 KčParametric Equivalent
TRS3227EIDBRTexas Instruments2 576296-25033-1-ND35,66000 KčParametric Equivalent
TRSF3221EIDBRTexas Instruments1 379296-25072-1-ND58,60000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types