
SN65C3221EDBR | |
|---|---|
DigiKey Part Number | 296-20991-2-ND - Tape & Reel (TR) 296-20991-1-ND - Cut Tape (CT) 296-20991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3221EDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3221EDBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 40,21520 Kč | 1 005,38 Kč |
| 100 | 36,09560 Kč | 3 609,56 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,16943 Kč | 62 338,86 Kč |
| 4 000 | 30,50931 Kč | 122 037,24 Kč |
| 6 000 | 30,17871 Kč | 181 072,26 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |




