Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HSTTV12-M4 | |
|---|---|
DigiKey Part Number | HSTTV12-M4-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV12-M4 |
Description | HEATSHRINK 1/8" X 1000' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/8" YL 500' | 3M | 3 000 | FP018Y-1R0-ND | 1,40560 Kč | Similar |
| FP-301 1/8" YL 500' | 3M | 0 | FP018Y-R5-ND | 1,01360 Kč | Similar |
| FP-301 1/8" YL 500' | 3M | 0 | FP018Y-25-ND | 0,00000 Kč | Similar |
| FP-301 1/8" YL 500' | 3M | 0 | FP018Y-6R0-ND | 4,96360 Kč | Similar |
| FP-301 1/8" YL 500' | 3M | 0 | FP018Y-2R0-ND | 2,15640 Kč | Similar |





