
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,96360 Kč | 248,18 Kč |
| 100 | 4,56530 Kč | 456,53 Kč |
| 150 | 4,34627 Kč | 651,94 Kč |
| 250 | 4,08684 Kč | 1 021,71 Kč |
| 350 | 3,92380 Kč | 1 373,33 Kč |
| 500 | 3,75858 Kč | 1 879,29 Kč |
| 1 250 | 3,36474 Kč | 4 205,93 Kč |
| 2 500 | 3,13850 Kč | 7 846,25 Kč |
| Unit Price without VAT: | 4,96360 Kč |
|---|---|
| Unit Price with VAT: | 6,00596 Kč |











