Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/8" RD 500'

DigiKey Part Number
FP018R-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301 1/8" RD 500'
Description
HEATSHRK FP301 1/8"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.062" (1.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,99760 Kč249,88 Kč
1004,59650 Kč459,65 Kč
1504,37600 Kč656,40 Kč
2504,11476 Kč1 028,69 Kč
3503,95063 Kč1 382,72 Kč
5003,78426 Kč1 892,13 Kč
1 2503,38774 Kč4 234,68 Kč
2 5003,15995 Kč7 899,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99760 Kč
Unit Price with VAT:6,04710 Kč
Alternate Color
HEATSHRK FP301 1/8"X6" 50=50PC
In-Stock: 0
Unit Price: 4,99760 Kč
HEATSHRK FP301 1/8"X6" 50=50PC
In-Stock: 0
Unit Price: 4,99760 Kč
HEATSHRK FP301 1/8"X6" 50=50PC
In-Stock: 0
Unit Price: 4,99760 Kč
HEATSHRK FP301 1/8"X6" 50=50PC
In-Stock: 0
Unit Price: 4,99760 Kč
HEATSHRK FP301 1/8"X6" 50=50PC
In-Stock: 200
Unit Price: 4,99760 Kč
Alternate Length
HEATSHRNK 1/8"X0.75" RED 50=50PC
In-Stock: 5200
Unit Price: 1,23040 Kč
HEATSHRK FP301 1/8"X0.5" 50=50PC
In-Stock: 1050
Unit Price: 1,03320 Kč
HEATSHRK FP301 1/8"X1" 50=50PC
In-Stock: 450
Unit Price: 1,42780 Kč
HEATSHRK FP301 1/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 1,79740 Kč
HEATSHRK FP301 1/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,17120 Kč