
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,58720 Kč | 179,36 Kč |
| 100 | 3,29930 Kč | 329,93 Kč |
| 150 | 3,14087 Kč | 471,13 Kč |
| 250 | 2,95312 Kč | 738,28 Kč |
| 350 | 2,83574 Kč | 992,51 Kč |
| 500 | 2,71622 Kč | 1 358,11 Kč |
| 1 250 | 2,43175 Kč | 3 039,69 Kč |
| 2 500 | 2,23646 Kč | 5 591,15 Kč |
| 5 000 | 2,19688 Kč | 10 984,40 Kč |
| Unit Price without VAT: | 3,58720 Kč |
|---|---|
| Unit Price with VAT: | 4,34051 Kč |











