Similar

HSTTV12-M6 | |
|---|---|
DigiKey Part Number | HSTTV12-M6-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV12-M6 |
Description | HEATSHRINK 1/8" X 1000' BLUE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1000.0' (304.8m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1051/8 BK001 | Alpha Wire | 0 | F1051/8BK001-ND | 18 000,80000 Kč | Similar |





