
HC2LG6 | |
|---|---|
DigiKey Part Number | 298-10325-ND |
Manufacturer | |
Manufacturer Product Number | HC2LG6 |
Description | HINGED DUCT COVER 2"X6' LT GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Gray, Light 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H2X, HN2X, HS2X | |
Height | 0.440" (11.18mm) | |
Width | 2.290" (58.17mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,17000 Kč | 364,17 Kč |
| 12 | 336,69500 Kč | 4 040,34 Kč |
| 30 | 327,09600 Kč | 9 812,88 Kč |
| 54 | 321,07481 Kč | 17 338,04 Kč |
| 102 | 314,67686 Kč | 32 097,04 Kč |
| 252 | 305,78048 Kč | 77 056,68 Kč |
| 504 | 299,12468 Kč | 150 758,84 Kč |
| 1 002 | 292,65991 Kč | 293 245,23 Kč |
| 2 502 | 284,25375 Kč | 711 202,88 Kč |
| Unit Price without VAT: | 364,17000 Kč |
|---|---|
| Unit Price with VAT: | 440,64570 Kč |











