
HS2X2LG6NM | |
|---|---|
DigiKey Part Number | 298-10330-ND |
Manufacturer | |
Manufacturer Product Number | HS2X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.920" (48.77mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,52000 Kč | 1 123,52 Kč |
| 12 | 1 038,63583 Kč | 12 463,63 Kč |
| 30 | 1 008,90367 Kč | 30 267,11 Kč |
| 54 | 990,25389 Kč | 53 473,71 Kč |
| 102 | 970,43265 Kč | 98 984,13 Kč |
| 252 | 942,88500 Kč | 237 607,02 Kč |
| 504 | 922,26722 Kč | 464 822,68 Kč |
| 1 002 | 902,24056 Kč | 904 045,04 Kč |
| Unit Price without VAT: | 1 123,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,45920 Kč |


