H2X2LG6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2X2LG6

DigiKey Part Number
298-10327-ND
Manufacturer
Manufacturer Product Number
H2X2LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.920" (48.77mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
Screw
Features
Hinged
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 113,76000 Kč1 113,76 Kč
121 029,60833 Kč12 355,30 Kč
301 000,13467 Kč30 004,04 Kč
54981,65111 Kč53 009,16 Kč
102962,00775 Kč98 124,79 Kč
252934,70020 Kč235 544,45 Kč
504914,26040 Kč460 787,24 Kč
1 002894,40652 Kč896 195,33 Kč
Unit Price without VAT:1 113,76000 Kč
Unit Price with VAT:1 347,64960 Kč