
HC1.5LG6 | |
|---|---|
DigiKey Part Number | 298-10323-ND |
Manufacturer | |
Manufacturer Product Number | HC1.5LG6 |
Description | 1.5" TYPE H HINGED CVR LT GRY 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Hinged Gray, Light 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
EDA/CAD Models | HC1.5LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In Hinged | |
For Use With/Related Products | Panduit Duct Type H1.5X, HN1.5X, HS1.5X | |
Height | 0.440" (11.18mm) | |
Width | 1.890" (48.00mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,91000 Kč | 302,91 Kč |
| 12 | 280,10500 Kč | 3 361,26 Kč |
| 30 | 272,12733 Kč | 8 163,82 Kč |
| 54 | 267,11667 Kč | 14 424,30 Kč |
| 102 | 261,79598 Kč | 26 703,19 Kč |
| 252 | 254,40262 Kč | 64 109,46 Kč |
| 504 | 248,86863 Kč | 125 429,79 Kč |
| 1 002 | 243,49346 Kč | 243 980,45 Kč |
| 2 502 | 236,50483 Kč | 591 735,08 Kč |
| Unit Price without VAT: | 302,91000 Kč |
|---|---|
| Unit Price with VAT: | 366,52110 Kč |










