Network Switch - Unmanaged 4 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104TX

DigiKey Part Number
RLC202-ND
Manufacturer
Manufacturer Product Number
104TX
Description
NETWORK SWITCH-UNMANAGED 4 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 707,41000 Kč3 707,41 Kč
103 527,68500 Kč35 276,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 707,41000 Kč
Unit Price with VAT:4 485,96610 Kč