Network Switch - Unmanaged 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108TX

DigiKey Part Number
RLC203-ND
Manufacturer
Manufacturer Product Number
108TX
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 039,52000 Kč5 039,52 Kč
Manufacturers Standard Package
Unit Price without VAT:5 039,52000 Kč
Unit Price with VAT:6 097,81920 Kč