
HS1.5X2LG6NM | |
|---|---|
DigiKey Part Number | 298-21568-ND |
Manufacturer | |
Manufacturer Product Number | HS1.5X2LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,70000 Kč | 1 136,70 Kč |
| 12 | 1 050,81583 Kč | 12 609,79 Kč |
| 30 | 1 020,73567 Kč | 30 622,07 Kč |
| 54 | 1 001,86704 Kč | 54 100,82 Kč |
| 102 | 981,81324 Kč | 100 144,95 Kč |
| 252 | 953,94258 Kč | 240 393,53 Kč |
| 504 | 933,08302 Kč | 470 273,84 Kč |
| 1 002 | 912,82149 Kč | 914 647,13 Kč |
| Unit Price without VAT: | 1 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,40700 Kč |


