
HS1.5X3LG6NM | |
|---|---|
DigiKey Part Number | 298-21571-ND |
Manufacturer | |
Manufacturer Product Number | HS1.5X3LG6NM |
Description | WIRE DUCT SOLID BASE 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,69000 Kč | 362,69 Kč |
| 12 | 335,41417 Kč | 4 024,97 Kč |
| 30 | 325,84700 Kč | 9 775,41 Kč |
| 54 | 319,84704 Kč | 17 271,74 Kč |
| 102 | 313,47167 Kč | 31 974,11 Kč |
| 252 | 304,61270 Kč | 76 762,40 Kč |
| 504 | 297,98155 Kč | 150 182,70 Kč |
| 1 002 | 291,54082 Kč | 292 123,90 Kč |
| 2 502 | 283,16684 Kč | 708 483,43 Kč |
| Unit Price without VAT: | 362,69000 Kč |
|---|---|
| Unit Price with VAT: | 438,85490 Kč |


