
HN1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-18445-ND |
Manufacturer | |
Manufacturer Product Number | HN1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,90000 Kč | 1 248,90 Kč |
| 12 | 1 154,57500 Kč | 13 854,90 Kč |
| 30 | 1 121,50900 Kč | 33 645,27 Kč |
| 54 | 1 100,76685 Kč | 59 441,41 Kč |
| 102 | 1 078,72578 Kč | 110 030,03 Kč |
| 252 | 1 048,08952 Kč | 264 118,56 Kč |
| 504 | 1 025,16425 Kč | 516 682,78 Kč |
| 1 002 | 1 002,89342 Kč | 1 004 899,21 Kč |
| Unit Price without VAT: | 1 248,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,16900 Kč |


