
HN2X4LG6 | |
|---|---|
DigiKey Part Number | 298-18449-ND |
Manufacturer | |
Manufacturer Product Number | HN2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 966,07000 Kč | 1 966,07 Kč |
| 12 | 1 817,42167 Kč | 21 809,06 Kč |
| 30 | 1 765,28100 Kč | 52 958,43 Kč |
| 54 | 1 732,57481 Kč | 93 559,04 Kč |
| 102 | 1 697,82078 Kč | 173 177,72 Kč |
| 252 | 1 649,51810 Kč | 415 678,56 Kč |
| 504 | 1 613,35804 Kč | 813 132,45 Kč |
| 1 002 | 1 578,23216 Kč | 1 581 388,62 Kč |
| Unit Price without VAT: | 1 966,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 378,94470 Kč |


