
HN2X2LG6 | |
|---|---|
DigiKey Part Number | 298-18447-ND |
Manufacturer | |
Manufacturer Product Number | HN2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,04000 Kč | 1 340,04 Kč |
| 12 | 1 238,70500 Kč | 14 864,46 Kč |
| 30 | 1 203,21100 Kč | 36 096,33 Kč |
| 54 | 1 180,95574 Kč | 63 771,61 Kč |
| 102 | 1 157,30216 Kč | 118 044,82 Kč |
| 252 | 1 124,42921 Kč | 283 356,16 Kč |
| 504 | 1 099,82448 Kč | 554 311,54 Kč |
| 1 002 | 1 075,92432 Kč | 1 078 076,17 Kč |
| Unit Price without VAT: | 1 340,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 621,44840 Kč |


