HC3LG6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC3LG6

DigiKey Part Number
298-10329-ND
Manufacturer
Manufacturer Product Number
HC3LG6
Description
HINGED DUCT COVER 3"X6' LT GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged Gray, Light 6.000' (1828.80mm, 72.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In Hinged
For Use With/Related Products
Panduit Duct Type H3X, HN3X, HS3X
Height
0.440" (11.18mm)
Width
3.390" (86.10mm)
Length
6.000' (1828.80mm, 72.00")
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1583,09000 Kč583,09 Kč
12539,05583 Kč6 468,67 Kč
30523,66800 Kč15 710,04 Kč
54514,00981 Kč27 756,53 Kč
102503,74922 Kč51 382,42 Kč
252489,48599 Kč123 350,47 Kč
504478,80982 Kč241 320,15 Kč
1 002468,44149 Kč469 378,37 Kč
2 502454,95823 Kč1 138 305,49 Kč
Unit Price without VAT:583,09000 Kč
Unit Price with VAT:705,53890 Kč