
H3X3LG6 | |
|---|---|
DigiKey Part Number | 298-10328-ND |
Manufacturer | |
Manufacturer Product Number | H3X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 893,45000 Kč | 1 893,45 Kč |
| 12 | 1 750,20250 Kč | 21 002,43 Kč |
| 30 | 1 699,99100 Kč | 50 999,73 Kč |
| 54 | 1 668,50870 Kč | 90 099,47 Kč |
| 102 | 1 635,04637 Kč | 166 774,73 Kč |
| 252 | 1 588,53325 Kč | 400 310,38 Kč |
| 504 | 1 553,71010 Kč | 783 069,89 Kč |
| 1 002 | 1 519,89172 Kč | 1 522 931,50 Kč |
| Unit Price without VAT: | 1 893,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,07450 Kč |


