
HN3X4LG6 | |
|---|---|
DigiKey Part Number | 298-18451-ND |
Manufacturer | |
Manufacturer Product Number | HN3X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 103,11000 Kč | 2 103,11 Kč |
| 12 | 1 943,98500 Kč | 23 327,82 Kč |
| 30 | 1 888,21300 Kč | 56 646,39 Kč |
| 54 | 1 853,22259 Kč | 100 074,02 Kč |
| 102 | 1 816,03716 Kč | 185 235,79 Kč |
| 252 | 1 764,35171 Kč | 444 616,63 Kč |
| 504 | 1 725,66855 Kč | 869 736,95 Kč |
| 1 002 | 1 688,08332 Kč | 1 691 459,49 Kč |
| Unit Price without VAT: | 2 103,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 544,76310 Kč |


