HS3X3LG6NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3X4LG6NM

DigiKey Part Number
298-21575-ND
Manufacturer
Manufacturer Product Number
HS3X4LG6NM
Description
WIRE DUCT SOLID BASE 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
3.250" (82.55mm)
Mounting Type
-
Features
Hinged, No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 081,00000 Kč2 081,00 Kč
121 923,54917 Kč23 082,59 Kč
301 868,36300 Kč56 050,89 Kč
541 833,73574 Kč99 021,73 Kč
1021 796,95392 Kč183 289,30 Kč
2521 745,80599 Kč439 943,11 Kč
5041 707,52923 Kč860 594,73 Kč
1 0021 670,33766 Kč1 673 678,34 Kč
Unit Price without VAT:2 081,00000 Kč
Unit Price with VAT:2 518,01000 Kč