
H2X4LG6 | |
|---|---|
DigiKey Part Number | 298-10324-ND |
Manufacturer | |
Manufacturer Product Number | H2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 913,66000 Kč | 1 913,66 Kč |
| 12 | 1 768,88417 Kč | 21 226,61 Kč |
| 30 | 1 718,15000 Kč | 51 544,50 Kč |
| 54 | 1 686,31944 Kč | 91 061,25 Kč |
| 102 | 1 652,50343 Kč | 168 555,35 Kč |
| 252 | 1 605,48766 Kč | 404 582,89 Kč |
| 504 | 1 570,29242 Kč | 791 427,38 Kč |
| 1 002 | 1 536,11408 Kč | 1 539 186,31 Kč |
| Unit Price without VAT: | 1 913,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 315,52860 Kč |


