H2X3LG6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2X3LG6

DigiKey Part Number
298-10326-ND
Manufacturer
Manufacturer Product Number
H2X3LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.000" (76.20mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
Screw
Features
Hinged
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 645,69000 Kč1 645,69 Kč
121 521,21333 Kč18 254,56 Kč
301 477,59767 Kč44 327,93 Kč
541 450,25148 Kč78 313,58 Kč
1021 421,17627 Kč144 959,98 Kč
2521 380,77393 Kč347 955,03 Kč
5041 350,52498 Kč680 664,59 Kč
1 0021 321,15242 Kč1 323 794,72 Kč
Unit Price without VAT:1 645,69000 Kč
Unit Price with VAT:1 991,28490 Kč