HS3X3LG6NM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2X3LG6NM

DigiKey Part Number
HS2X3LG6NM-ND
Manufacturer
Manufacturer Product Number
HS2X3LG6NM
Description
WIRE DUCT SOLID BASE 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
3.000" (76.20mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
-
Features
Hinged, No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 466,82000 Kč1 466,82 Kč
Unit Price without VAT:1 466,82000 Kč
Unit Price with VAT:1 774,85220 Kč