Direct
Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



EEU-FM1H471 | |
|---|---|
DigiKey Part Number | P12400-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H471 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.26 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H471B | Panasonic Industry | 648 | P19717CT-ND | 29,41000 Kč | Direct |
| EEU-FR1H471 | Panasonic Industry | 1 963 | P14461-ND | 34,83000 Kč | Direct |
| EEU-FR1H471B | Panasonic Industry | 4 197 | P15378CT-ND | 35,45000 Kč | Upgrade |
| ESY477M050AL3AA | KEMET | 1 804 | 399-6129-ND | 35,45000 Kč | Direct |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,62400 Kč | 186,24 Kč |
| 50 | 14,30680 Kč | 715,34 Kč |
| 200 | 11,80735 Kč | 2 361,47 Kč |
| 600 | 10,38603 Kč | 6 231,62 Kč |
| 1 000 | 9,85422 Kč | 9 854,22 Kč |
| 2 600 | 9,03500 Kč | 23 491,00 Kč |
| 5 000 | 8,58371 Kč | 42 918,55 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |














