
477KXM050M | |
|---|---|
DigiKey Part Number | 1572-1153-ND |
Manufacturer | |
Manufacturer Product Number | 477KXM050M |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 352.7mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 352.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C6477M000 | TDK | 2 786 | 495-6038-ND | 29,20000 Kč | Direct |
| B41888C6477M000 | TDK | 2 114 | 495-6041-ND | 30,03000 Kč | Upgrade |
| MAL215061471E3 | Vishay Beyschlag/Draloric/BC Components | 3 615 | MAL215061471E3-ND | 61,73000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 17,10200 Kč | 171,02 Kč |
| 50 | 13,08060 Kč | 654,03 Kč |
| 200 | 10,75415 Kč | 2 150,83 Kč |
| 600 | 9,43120 Kč | 5 658,72 Kč |
| 1 000 | 8,93596 Kč | 8 935,96 Kč |
| 2 600 | 8,17319 Kč | 21 250,29 Kč |
| 5 000 | 7,75295 Kč | 38 764,75 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |

