470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 10kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41858C6477M000

DigiKey Part Number
495-6038-ND
Manufacturer
Manufacturer Product Number
B41858C6477M000
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 10kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41858C6477M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Part Status
Active
Impedance
104 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 786
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,83300 Kč188,33 Kč
5014,51120 Kč725,56 Kč
35011,23457 Kč3 932,10 Kč
70010,42060 Kč7 294,42 Kč
1 05010,00985 Kč10 510,34 Kč
2 8009,18245 Kč25 710,86 Kč
5 2508,75574 Kč45 967,63 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč