
MAL215061471E3 | |
|---|---|
DigiKey Part Number | MAL215061471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215061471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 715 mA @ 100 Hz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,23100 Kč | 412,31 Kč |
| 50 | 32,70980 Kč | 1 635,49 Kč |
| 100 | 30,01940 Kč | 3 001,94 Kč |
| 500 | 25,39532 Kč | 12 697,66 Kč |
| 1 000 | 23,94086 Kč | 23 940,86 Kč |
| 2 500 | 22,38972 Kč | 55 974,30 Kč |
| 5 000 | 21,44546 Kč | 107 227,30 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

