470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 10kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C6477M000

DigiKey Part Number
495-6041-ND
Manufacturer
Manufacturer Product Number
B41888C6477M000
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 10kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C6477M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
65mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1019,41600 Kč194,16 Kč
5014,98680 Kč749,34 Kč
35011,62009 Kč4 067,03 Kč
70010,78409 Kč7 548,86 Kč
1 05010,36220 Kč10 880,31 Kč
2 8009,51256 Kč26 635,17 Kč
5 2509,07437 Kč47 640,44 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč