
477KBM050M | |
|---|---|
DigiKey Part Number | 477KBM050M-ND |
Manufacturer | |
Manufacturer Product Number | 477KBM050M |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 352.7mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.67 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 352.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888C6477M000 | TDK | 2 114 | 495-6041-ND | 30,03000 Kč | Direct |
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| 50YXJ470MG412.5X20 | Rubycon | 192 | 1189-50YXJ470MG412.5X20CT-ND | 22,73000 Kč | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 497 | 1189-2329-ND | 22,94000 Kč | Parametric Equivalent |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | 26,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,66200 Kč | 156,62 Kč |
| 50 | 11,96680 Kč | 598,34 Kč |
| 100 | 10,79690 Kč | 1 079,69 Kč |
| 500 | 8,77892 Kč | 4 389,46 Kč |
| 1 000 | 8,14345 Kč | 8 143,45 Kč |
| 2 500 | 7,46502 Kč | 18 662,55 Kč |
| 5 000 | 7,05175 Kč | 35 258,75 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

