470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXJ470M12.5X20

DigiKey Part Number
1189-2324-ND
Manufacturer
Manufacturer Product Number
50YXJ470M12.5X20
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXJ470M12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.245 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ470MG412.5X20Rubycon1921189-50YXJ470MG412.5X20CT-ND22,73000 KčParametric Equivalent
50ZLH470MEFC12.5X20Rubycon8 4971189-2329-ND22,94000 KčParametric Equivalent
50ZLH470MEFCG412.5X20Rubycon1681189-50ZLH470MEFCG4125X20CT-ND26,07000 KčParametric Equivalent
B41888C6477M000TDK2 114495-6041-ND30,03000 KčUpgrade
477KBM050MCORNELL DUBILIER KNOWLES14 379477KBM050M-ND24,40000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1019,02000 Kč190,20 Kč
5014,59460 Kč729,73 Kč
10013,19530 Kč1 319,53 Kč
50010,78104 Kč5 390,52 Kč
1 00010,02065 Kč10 020,65 Kč
3 0009,07013 Kč27 210,39 Kč
5 0008,71489 Kč43 574,45 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč