
50ZLH470MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 1189-50ZLH470MEFCG4125X20CT-ND - Cut Tape (CT) 1189-50ZLH470MEFCG4125X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH470MEFCG412.5X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH470MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.128 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Parametric Equivalent |
| 50YXJ470MG412.5X20 | Rubycon | 192 | 1189-50YXJ470MG412.5X20CT-ND | 22,73000 Kč | Parametric Equivalent |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 497 | 1189-2329-ND | 22,94000 Kč | Parametric Equivalent |
| 477KBM050M | CORNELL DUBILIER KNOWLES | 14 379 | 477KBM050M-ND | 24,40000 Kč | Parametric Equivalent |
| EEU-EB1H471 | Panasonic Industry | 77 | P13134-ND | 28,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 50 | 12,70520 Kč | 635,26 Kč |
| 100 | 11,45800 Kč | 1 145,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,30948 Kč | 4 654,74 Kč |
| 1 000 | 8,63209 Kč | 8 632,09 Kč |
| 1 500 | 8,29020 Kč | 12 435,30 Kč |
| 2 500 | 7,90899 Kč | 19 772,48 Kč |
| 3 500 | 7,68495 Kč | 26 897,33 Kč |
| 5 000 | 7,46856 Kč | 37 342,80 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

