470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY477M050AL3AA

DigiKey Part Number
399-6129-ND
Manufacturer
Manufacturer Product Number
ESY477M050AL3AA
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 27mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY477M050AL3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5375 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.05 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.512" Dia (13.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
27mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41888C6477M000TDK2 114495-6041-ND30,03000 KčUpgrade
MAL215061471E3Vishay Beyschlag/Draloric/BC Components3 615MAL215061471E3-ND61,73000 KčUpgrade
B41858C6477M000TDK2 786495-6038-ND29,20000 KčParametric Equivalent
EEU-FR1H471Panasonic Industry1 963P14461-ND34,83000 KčParametric Equivalent
EEU-FR1H471BPanasonic Industry4 197P15378CT-ND35,45000 KčParametric Equivalent
In-Stock: 1 804
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1023,04500 Kč230,45 Kč
5017,83980 Kč891,99 Kč
20014,82615 Kč2 965,23 Kč
60013,11498 Kč7 868,99 Kč
1 00012,47451 Kč12 474,51 Kč
2 60011,48849 Kč29 870,07 Kč
5 00010,94526 Kč54 726,30 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč