
EEU-FR1H471 | |
|---|---|
DigiKey Part Number | P14461-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H471 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H471 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.695 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.26 A @ 100 kHz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,64900 Kč | 226,49 Kč |
| 50 | 17,53120 Kč | 876,56 Kč |
| 200 | 14,57175 Kč | 2 914,35 Kč |
| 600 | 12,89008 Kč | 7 734,05 Kč |
| 1 000 | 12,26095 Kč | 12 260,95 Kč |
| 2 600 | 11,29197 Kč | 29 359,12 Kč |
| 5 000 | 10,75818 Kč | 53 790,90 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

